
BZX585-C12-QF | |
|---|---|
DigiKey Part Number | 1727-BZX585-C12-QFTR-ND - Tape & Reel (TR) 1727-BZX585-C12-QFCT-ND - Cut Tape (CT) 1727-BZX585-C12-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C12-QF |
Description | BIPOLAR DISCRETES |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04320 € | 1,08 € |
| 100 | 0,03630 € | 3,63 € |
| 250 | 0,03296 € | 8,24 € |
| 500 | 0,03092 € | 15,46 € |
| 1.000 | 0,02923 € | 29,23 € |
| 2.500 | 0,02746 € | 68,65 € |
| 5.000 | 0,02639 € | 131,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03323 € | 332,30 € |
| 20.000 | 0,03011 € | 602,20 € |
| 30.000 | 0,02852 € | 855,60 € |
| 50.000 | 0,02674 € | 1.337,00 € |
| 70.000 | 0,02568 € | 1.797,60 € |
| 100.000 | 0,02465 € | 2.465,00 € |
| 250.000 | 0,02239 € | 5.597,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


