
BZX585-C11,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C11,115TR-ND - Tape & Reel (TR) 1727-BZX585-C11,115CT-ND - Cut Tape (CT) 1727-BZX585-C11,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C11,115 |
Description | DIODE ZENER 11V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08610 € | 8,61 € |
| 500 | 0,06322 € | 31,61 € |
| 1.000 | 0,05584 € | 55,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03732 € | 111,96 € |
| 6.000 | 0,03337 € | 200,22 € |
| 9.000 | 0,03135 € | 282,15 € |
| 15.000 | 0,02909 € | 436,35 € |
| 21.000 | 0,02774 € | 582,54 € |
| 30.000 | 0,02644 € | 793,20 € |
| 75.000 | 0,02357 € | 1.767,75 € |
| 150.000 | 0,02179 € | 3.268,50 € |
| 300.000 | 0,02030 € | 6.090,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

