BZX585-B43,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7.840
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,06799 €
Datasheet

Similar


onsemi
In Stock: 7.791
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 12.922
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,23000 €
Datasheet
Zener Diode 43 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B43,115

DigiKey Part Number
BZX585-B43,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-B43,115
Description
DIODE ZENER 43V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes