Direct

BZX585-B3V3-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-B3V3-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B3V3-QX |
Description | DIODE ZENER 3.3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04433 € | 132,99 € |
| 6.000 | 0,03975 € | 238,50 € |
| 9.000 | 0,03742 € | 336,78 € |
| 15.000 | 0,03479 € | 521,85 € |
| 21.000 | 0,03323 € | 697,83 € |
| 30.000 | 0,03172 € | 951,60 € |
| 75.000 | 0,02840 € | 2.130,00 € |
| 150.000 | 0,02634 € | 3.951,00 € |
| 300.000 | 0,02496 € | 7.488,00 € |
| Unit Price without VAT: | 0,04433 € |
|---|---|
| Unit Price with VAT: | 0,05187 € |


