Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B2V7,135

DigiKey Part Number
1727-BZX585-B2V7,135TR-ND - Tape & Reel (TR)
1727-BZX585-B2V7,135CT-ND - Cut Tape (CT)
1727-BZX585-B2V7,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B2V7,135
Description
DIODE ZENER 2.7V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C2V7T-7Diodes Incorporated1.156BZT52C2V7T-7DICT-ND0,21000 €Similar
BZX584B2V7 RSGTaiwan Semiconductor Corporation01801-BZX584B2V7RSGCT-ND0,19000 €Similar
MM3Z2V7Bonsemi12.003MM3Z2V7BCT-ND0,20000 €Similar
MM3Z2V7Consemi4.969MM3Z2V7CCT-ND0,19000 €Similar
MM5Z2V7T1Gonsemi5.723488-MM5Z2V7T1GCT-ND0,18000 €Similar
In-Stock: 8.464
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15100 €1,51 €
1000,09420 €9,42 €
5000,06940 €34,70 €
1.0000,06138 €61,38 €
2.0000,05462 €109,24 €
5.0000,04727 €236,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €