


BZX38450-C10X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C10XTR-ND - Tape & Reel (TR) 1727-BZX38450-C10XCT-ND - Cut Tape (CT) 1727-BZX38450-C10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C10X |
Description | DIODE ZENER 10V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS10B R9G | Taiwan Semiconductor Corporation | 9.765 | 1801-UDZS10BR9GCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04368 € | 21,84 € |
| 1.000 | 0,03838 € | 38,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03161 € | 94,83 € |
| 6.000 | 0,02819 € | 169,14 € |
| 9.000 | 0,02645 € | 238,05 € |
| 15.000 | 0,02448 € | 367,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

