Direct
Similar



BZX384-B47-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B47-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-B47-QX |
Description | DIODE ZENER 47V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03159 € | 94,77 € |
| 6.000 | 0,02817 € | 169,02 € |
| 9.000 | 0,02643 € | 237,87 € |
| 15.000 | 0,02446 € | 366,90 € |
| 21.000 | 0,02330 € | 489,30 € |
| 30.000 | 0,02217 € | 665,10 € |
| 75.000 | 0,01968 € | 1.476,00 € |
| 150.000 | 0,01814 € | 2.721,00 € |
| 300.000 | 0,01685 € | 5.055,00 € |
| Unit Price without VAT: | 0,03159 € |
|---|---|
| Unit Price with VAT: | 0,03696 € |



