Direct
Similar
Similar
Similar



BZX384-B33,115 | |
|---|---|
DigiKey Part Number | 1727-3650-2-ND - Tape & Reel (TR) 1727-3650-1-ND - Cut Tape (CT) 1727-3650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B33,115 |
Description | DIODE ZENER 33V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z33VST1G | onsemi | 0 | MM3Z33VST1GOSCT-ND | 0,15000 € | Direct |
| MM3Z33VT1G | onsemi | 15 | MM3Z33VT1GOSCT-ND | 0,14000 € | Similar |
| SZMM3Z33VT1G | onsemi | 0 | 488-SZMM3Z33VT1GCT-ND | 0,25000 € | Similar |
| TFZVTR36B | Rohm Semiconductor | 3.027 | TFZVTR36BCT-ND | 0,30000 € | Similar |
| UDZS33B R9G | Taiwan Semiconductor Corporation | 29.920 | 1801-UDZS33BR9GCT-ND | 0,19000 € | Similar |




