


BZX384-A2V4-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A2V4-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A2V4-QXCT-ND - Cut Tape (CT) 1727-BZX384-A2V4-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A2V4-QX |
Description | DIODE ZENER 2.4V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22640 € | 22,64 € |
| 500 | 0,17166 € | 85,83 € |
| 1.000 | 0,15399 € | 153,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13153 € | 394,59 € |
| 6.000 | 0,12021 € | 721,26 € |
| 9.000 | 0,11444 € | 1.029,96 € |
| 15.000 | 0,10795 € | 1.619,25 € |
| 21.000 | 0,10411 € | 2.186,31 € |
| 30.000 | 0,10038 € | 3.011,40 € |
| 75.000 | 0,09725 € | 7.293,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

