Similar



BZX384-A13X | |
|---|---|
DigiKey Part Number | 1727-BZX384-A13XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-A13X |
Description | DIODE ZENER 13V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12639 € | 379,17 € |
| 6.000 | 0,11543 € | 692,58 € |
| 9.000 | 0,10985 € | 988,65 € |
| 15.000 | 0,10357 € | 1.553,55 € |
| 21.000 | 0,09985 € | 2.096,85 € |
| 30.000 | 0,09624 € | 2.887,20 € |
| 75.000 | 0,09262 € | 6.946,50 € |
| Unit Price without VAT: | 0,12639 € |
|---|---|
| Unit Price with VAT: | 0,14788 € |


