
BZV85-C75,113 | |
|---|---|
DigiKey Part Number | 1727-1527-2-ND - Tape & Reel (TR) 1727-1527-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C75,113 |
Description | DIODE ZENER 75V 1.3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C75,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 225 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 53 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,09540 € | 9,54 € |
| 500 | 0,07016 € | 35,08 € |
| 1.000 | 0,06198 € | 61,98 € |
| 2.000 | 0,05508 € | 110,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04759 € | 237,95 € |
| 10.000 | 0,04295 € | 429,50 € |
| 15.000 | 0,04058 € | 608,70 € |
| 25.000 | 0,03792 € | 948,00 € |
| 35.000 | 0,03635 € | 1.272,25 € |
| 50.000 | 0,03481 € | 1.740,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

