
BZV55-C27,115 | |
|---|---|
DigiKey Part Number | 1727-4966-2-ND - Tape & Reel (TR) 1727-4966-1-ND - Cut Tape (CT) 1727-4966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C27,115 |
Description | DIODE ZENER 27V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C27,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05770 € | 5,77 € |
| 500 | 0,04192 € | 20,96 € |
| 1.000 | 0,03676 € | 36,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03117 € | 77,92 € |
| 5.000 | 0,02770 € | 138,50 € |
| 7.500 | 0,02592 € | 194,40 € |
| 12.500 | 0,02393 € | 299,12 € |
| 17.500 | 0,02274 € | 397,95 € |
| 25.000 | 0,02159 € | 539,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


