
BZV55-B12,115 | |
|---|---|
DigiKey Part Number | 1727-6220-2-ND - Tape & Reel (TR) 1727-6220-1-ND - Cut Tape (CT) 1727-6220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B12,115 |
Description | DIODE ZENER 12V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,04946 € | 24,73 € |
| 1.000 | 0,04349 € | 43,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03699 € | 92,48 € |
| 5.000 | 0,03296 € | 164,80 € |
| 7.500 | 0,03090 € | 231,75 € |
| 12.500 | 0,02858 € | 357,25 € |
| 17.500 | 0,02721 € | 476,18 € |
| 25.000 | 0,02587 € | 646,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |




