
BZT52H-C5V6-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-C5V6-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-C5V6-QXCT-ND - Cut Tape (CT) 1727-BZT52H-C5V6-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C5V6-QX |
Description | DIODE ZENER 5.6V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 375 mW ±7.14% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04118 € | 20,59 € |
| 1.000 | 0,03612 € | 36,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02966 € | 88,98 € |
| 6.000 | 0,02639 € | 158,34 € |
| 9.000 | 0,02472 € | 222,48 € |
| 15.000 | 0,02284 € | 342,60 € |
| 21.000 | 0,02172 € | 456,12 € |
| 30.000 | 0,02064 € | 619,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

