
BZT52H-C39,115 | |
|---|---|
DigiKey Part Number | 1727-BZT52H-C39,115TR-ND - Tape & Reel (TR) 1727-BZT52H-C39,115CT-ND - Cut Tape (CT) 1727-BZT52H-C39,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C39,115 |
Description | DIODE ZENER 39V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 39 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04710 € | 4,71 € |
| 500 | 0,03408 € | 17,04 € |
| 1.000 | 0,02985 € | 29,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02445 € | 73,35 € |
| 6.000 | 0,02171 € | 130,26 € |
| 9.000 | 0,02032 € | 182,88 € |
| 15.000 | 0,01874 € | 281,10 € |
| 21.000 | 0,01781 € | 374,01 € |
| 30.000 | 0,01691 € | 507,30 € |
| 75.000 | 0,01491 € | 1.118,25 € |
| 150.000 | 0,01368 € | 2.052,00 € |
| 300.000 | 0,01265 € | 3.795,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

