Direct
Similar
Similar
Similar

BZT52H-B68,115 | |
|---|---|
DigiKey Part Number | 1727-1615-2-ND - Tape & Reel (TR) 1727-1615-1-ND - Cut Tape (CT) 1727-1615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B68,115 |
Description | DIODE ZENER 68V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 68 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04104 € | 20,52 € |
| 1.000 | 0,03602 € | 36,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02963 € | 88,89 € |
| 6.000 | 0,02639 € | 158,34 € |
| 9.000 | 0,02474 € | 222,66 € |
| 15.000 | 0,02288 € | 343,20 € |
| 21.000 | 0,02178 € | 457,38 € |
| 30.000 | 0,02071 € | 621,30 € |
| 75.000 | 0,01836 € | 1.377,00 € |
| 150.000 | 0,01690 € | 2.535,00 € |
| 300.000 | 0,01568 € | 4.704,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |








