Similar

BZT52H-B62-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-B62-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-B62-QX |
Description | DIODE ZENER 62V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 62 V 375 mW ±1.94% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52H-B62-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03257 € | 97,71 € |
| 6.000 | 0,02905 € | 174,30 € |
| 9.000 | 0,02726 € | 245,34 € |
| 15.000 | 0,02525 € | 378,75 € |
| 21.000 | 0,02405 € | 505,05 € |
| 30.000 | 0,02289 € | 686,70 € |
| 75.000 | 0,02033 € | 1.524,75 € |
| 150.000 | 0,01876 € | 2.814,00 € |
| 300.000 | 0,01743 € | 5.229,00 € |
| Unit Price without VAT: | 0,03257 € |
|---|---|
| Unit Price with VAT: | 0,03811 € |



