SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-B3V0,115

DigiKey Part Number
1727-1605-2-ND - Tape & Reel (TR)
1727-1605-1-ND - Cut Tape (CT)
1727-1605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-B3V0,115
Description
DIODE ZENER 3V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 3 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
375 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13400 €1,34 €
500,09560 €4,78 €
1000,08300 €8,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03717 €111,51 €
6.0000,03311 €198,66 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €