
BZT52H-B33,115 | |
|---|---|
DigiKey Part Number | 1727-1604-2-ND - Tape & Reel (TR) 1727-1604-1-ND - Cut Tape (CT) 1727-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B33,115 |
Description | DIODE ZENER 33V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 33 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04440 € | 22,20 € |
| 1.000 | 0,03899 € | 38,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03200 € | 96,00 € |
| 6.000 | 0,02851 € | 171,06 € |
| 9.000 | 0,02672 € | 240,48 € |
| 15.000 | 0,02471 € | 370,65 € |
| 21.000 | 0,02353 € | 494,13 € |
| 30.000 | 0,02237 € | 671,10 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

