Similar

BZT52H-A3V0X | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A3V0XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-A3V0X |
Description | DIODE ZENER 3V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12639 € | 379,17 € |
| 6.000 | 0,11543 € | 692,58 € |
| 9.000 | 0,10985 € | 988,65 € |
| 15.000 | 0,10357 € | 1.553,55 € |
| 21.000 | 0,09985 € | 2.096,85 € |
| 30.000 | 0,09624 € | 2.887,20 € |
| 75.000 | 0,09262 € | 6.946,50 € |
| Unit Price without VAT: | 0,12639 € |
|---|---|
| Unit Price with VAT: | 0,14788 € |


