BZT52-C4V7J is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 2.646
Unit Price: 0,37000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: 0,19000 €
Datasheet
Zener Diode 4.7 V 350 mW ±6.4% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C4V7J

DigiKey Part Number
1727-7756-2-ND - Tape & Reel (TR)
1727-7756-1-ND - Cut Tape (CT)
1727-7756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C4V7J
Description
DIODE ZENER 4.7V 350MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.7 V 350 mW ±6.4% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6.4%
Power - Max
350 mW
Impedance (Max) (Zzt)
78 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes