
BZT52-C3V0J | |
|---|---|
DigiKey Part Number | 1727-8136-2-ND - Tape & Reel (TR) 1727-8136-1-ND - Cut Tape (CT) 1727-8136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C3V0J |
Description | DIODE ZENER 3V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 350 mW ±6.7% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.7% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V0-G RHG | Taiwan Semiconductor Corporation | 5.575 | 1801-BZT52C3V0-GRHGCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05850 € | 5,85 € |
| 500 | 0,04252 € | 21,26 € |
| 1.000 | 0,03737 € | 37,37 € |
| 2.000 | 0,03300 € | 66,00 € |
| 5.000 | 0,02825 € | 141,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

