Zener Diode 2.4 V 350 mW ±8.3% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 350 mW ±8.3% Surface Mount SOD-123
SOD-123

BZT52-C2V4J

DigiKey Part Number
2156-BZT52-C2V4J-1727-ND
Manufacturer
Manufacturer Product Number
BZT52-C2V4J
Description
DIODE ZENER 2.4V 350MW SOD123
Customer Reference
Detailed Description
Zener Diode 2.4 V 350 mW ±8.3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±8.3%
Power - Max
350 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73.715
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.5560,04303 €239,07 €
Unit Price without VAT:0,04303 €
Unit Price with VAT:0,05035 €