
BZT52-B62J | |
|---|---|
DigiKey Part Number | 1727-8121-2-ND - Tape & Reel (TR) 1727-8121-1-ND - Cut Tape (CT) 1727-8121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B62J |
Description | DIODE ZENER 62V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 590 mW ±1.94% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06740 € | 6,74 € |
| 500 | 0,04918 € | 24,59 € |
| 1.000 | 0,04328 € | 43,28 € |
| 2.000 | 0,03830 € | 76,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

