
BZT52-B27X | |
|---|---|
DigiKey Part Number | 1727-BZT52-B27XTR-ND - Tape & Reel (TR) 1727-BZT52-B27XCT-ND - Cut Tape (CT) 1727-BZT52-B27XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B27X |
Description | DIODE ZENER 27V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 590 mW ±1.85% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.85% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04432 € | 22,16 € |
| 1.000 | 0,03895 € | 38,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03209 € | 96,27 € |
| 6.000 | 0,02863 € | 171,78 € |
| 9.000 | 0,02686 € | 241,74 € |
| 15.000 | 0,02487 € | 373,05 € |
| 21.000 | 0,02369 € | 497,49 € |
| 30.000 | 0,02254 € | 676,20 € |
| 75.000 | 0,02002 € | 1.501,50 € |
| 150.000 | 0,01846 € | 2.769,00 € |
| 300.000 | 0,01715 € | 5.145,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

