Similar
Similar
Similar

BZB84-C4V7,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C4V7,215TR-ND - Tape & Reel (TR) 1727-BZB84-C4V7,215CT-ND - Cut Tape (CT) 1727-BZB84-C4V7,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C4V7,215 |
Description | DIODE ZENER ARRAY 4.7V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C4V7,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06680 € | 6,68 € |
| 500 | 0,04876 € | 24,38 € |
| 1.000 | 0,04291 € | 42,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03543 € | 106,29 € |
| 6.000 | 0,03166 € | 189,96 € |
| 9.000 | 0,02973 € | 267,57 € |
| 15.000 | 0,02756 € | 413,40 € |
| 21.000 | 0,02628 € | 551,88 € |
| 30.000 | 0,02503 € | 750,90 € |
| 75.000 | 0,02228 € | 1.671,00 € |
| 150.000 | 0,02059 € | 3.088,50 € |
| 300.000 | 0,01916 € | 5.748,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |



