
BZB84-C18-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-C18-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C18-QR |
Description | DIODE ZENER ARRAY 18V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03575 € | 107,25 € |
| 6.000 | 0,03194 € | 191,64 € |
| 9.000 | 0,03000 € | 270,00 € |
| 15.000 | 0,02782 € | 417,30 € |
| 21.000 | 0,02652 € | 556,92 € |
| 30.000 | 0,02526 € | 757,80 € |
| 75.000 | 0,02250 € | 1.687,50 € |
| 150.000 | 0,02079 € | 3.118,50 € |
| 300.000 | 0,01935 € | 5.805,00 € |
| Unit Price without VAT: | 0,03575 € |
|---|---|
| Unit Price with VAT: | 0,04183 € |


