
BZB84-B4V7,215 | |
|---|---|
DigiKey Part Number | 1727-7367-2-ND - Tape & Reel (TR) 1727-7367-1-ND - Cut Tape (CT) 1727-7367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B4V7,215 |
Description | DIODE ZENER ARRAY 4.7V TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B4V7,215 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 4.7 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07900 € | 7,90 € |
| 500 | 0,05782 € | 28,91 € |
| 1.000 | 0,05094 € | 50,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04195 € | 125,85 € |
| 6.000 | 0,03754 € | 225,24 € |
| 9.000 | 0,03529 € | 317,61 € |
| 15.000 | 0,03276 € | 491,40 € |
| 21.000 | 0,03126 € | 656,46 € |
| 30.000 | 0,02980 € | 894,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |


