Mosfet Array 20V 4A (Ta) 490mW (Ta), 8.33W (Tc) Surface Mount 6-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMDPB30XNZ

DigiKey Part Number
1727-PMDPB30XNZTR-ND - Tape & Reel (TR)
1727-PMDPB30XNZCT-ND - Cut Tape (CT)
1727-PMDPB30XNZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMDPB30XNZ
Description
MOSFET 2N-CH 20V 4A 6HUSON
Customer Reference
Detailed Description
Mosfet Array 20V 4A (Ta) 490mW (Ta), 8.33W (Tc) Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4A (Ta)
Rds On (Max) @ Id, Vgs
40mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
660pF @ 10V
Power - Max
490mW (Ta), 8.33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37400 €3,74 €
1000,24000 €24,00 €
5000,18192 €90,96 €
1.0000,16317 €163,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13421 €402,63 €
6.0000,12256 €735,36 €
9.0000,11662 €1.049,58 €
15.0000,10994 €1.649,10 €
21.0000,10599 €2.225,79 €
30.0000,10215 €3.064,50 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €