Direct
Similar



BZB784-C3V9,115 | |
|---|---|
DigiKey Part Number | 1727-BZB784-C3V9,115TR-ND - Tape & Reel (TR) 1727-BZB784-C3V9,115CT-ND - Cut Tape (CT) 1727-BZB784-C3V9,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB784-C3V9,115 |
Description | DIODE ZENER ARRAY 3.9V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.9 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.9 V | |
Tolerance | ±5% | |
Power - Max | 180 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06300 € | 31,50 € |
| 1.000 | 0,05557 € | 55,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04609 € | 138,27 € |
| 6.000 | 0,04131 € | 247,86 € |
| 9.000 | 0,03886 € | 349,74 € |
| 15.000 | 0,03612 € | 541,80 € |
| 21.000 | 0,03449 € | 724,29 € |
| 30.000 | 0,03291 € | 987,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |



