Zener Diode Array 1 Pair Common Anode 2.4 V 180 mW ±5% SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 2.4 V 180 mW ±5% SOT-323
PMST2907A-QX

BZB784-C2V4,115

DigiKey Part Number
BZB784-C2V4,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZB784-C2V4,115
Description
DIODE ZENER ARRAY 2.4V SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 2.4 V 180 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
2.4 V
Tolerance
±5%
Power - Max
180 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04268 €128,04 €
6.0000,03825 €229,50 €
9.0000,03599 €323,91 €
15.0000,03344 €501,60 €
21.0000,03194 €670,74 €
30.0000,03047 €914,10 €
75.0000,02725 €2.043,75 €
150.0000,02527 €3.790,50 €
300.0000,02377 €7.131,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04268 €
Unit Price with VAT:0,04994 €