N-Channel 75 V 48.2A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9Y19-75B,115

DigiKey Part Number
1727-4614-2-ND - Tape & Reel (TR)
1727-4614-1-ND - Cut Tape (CT)
1727-4614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y19-75B,115
Description
MOSFET N-CH 75V 48.2A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 48.2A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 5 V
Mfr
Vgs (Max)
±15V
Series
Input Capacitance (Ciss) (Max) @ Vds
3096 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
106W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.15V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,94400 €9,44 €
1000,63130 €63,13 €
5000,49696 €248,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,43169 €647,54 €
3.0000,39884 €1.196,52 €
4.5000,38209 €1.719,40 €
7.5000,36329 €2.724,68 €
10.5000,35216 €3.697,68 €
15.0000,34134 €5.120,10 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,74330 €