
BUK9Y19-75B,115 | |
|---|---|
DigiKey Part Number | 1727-4614-2-ND - Tape & Reel (TR) 1727-4614-1-ND - Cut Tape (CT) 1727-4614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y19-75B,115 |
Description | MOSFET N-CH 75V 48.2A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 48.2A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3096 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 106W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.15V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94400 € | 9,44 € |
| 100 | 0,63130 € | 63,13 € |
| 500 | 0,49696 € | 248,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,43169 € | 647,54 € |
| 3.000 | 0,39884 € | 1.196,52 € |
| 4.500 | 0,38209 € | 1.719,40 € |
| 7.500 | 0,36329 € | 2.724,68 € |
| 10.500 | 0,35216 € | 3.697,68 € |
| 15.000 | 0,34134 € | 5.120,10 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |

