


BUK9M4R3-40HX | |
|---|---|
DigiKey Part Number | 1727-BUK9M4R3-40HXTR-ND - Tape & Reel (TR) 1727-BUK9M4R3-40HXCT-ND - Cut Tape (CT) 1727-BUK9M4R3-40HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M4R3-40HX |
Description | MOSFET N-CH 40V 95A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 95A (Tc) 90W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M4R3-40HX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 95A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | +16V, -10V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,58620 € | 58,62 € |
| 500 | 0,45986 € | 229,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39845 € | 597,68 € |
| 3.000 | 0,36753 € | 1.102,59 € |
| 4.500 | 0,35178 € | 1.583,01 € |
| 7.500 | 0,33408 € | 2.505,60 € |
| 10.500 | 0,32361 € | 3.397,91 € |
| 15.000 | 0,31342 € | 4.701,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

