BUK9615-100E,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.210
Unit Price: 3,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.917
Unit Price: 3,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.600
Unit Price: 0,88040 €
Datasheet
N-Channel 100 V 66A (Tc) 182W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9615-100E,118

DigiKey Part Number
1727-1094-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9615-100E,118
Description
MOSFET N-CH 100V 66A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 66A (Tc) 182W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
6813 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
182W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes