Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9604-40A,118 | |
|---|---|
DigiKey Part Number | BUK9604-40A,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9604-40A,118 |
Description | MOSFET N-CH 40V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.3V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 8260 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |






