BUK9277-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17.544
Unit Price: 1,58000 €
Datasheet

Similar


onsemi
In Stock: 3.404
Unit Price: 1,53000 €
Datasheet

Similar


Infineon Technologies
In Stock: 99.800
Unit Price: 1,16000 €
Datasheet

Similar


onsemi
In Stock: 1.875
Unit Price: 1,27000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.892
Unit Price: 0,89000 €
Datasheet
N-Channel 55 V 18A (Tc) 51W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9277-55A,118

DigiKey Part Number
1727-3932-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9277-55A,118
Description
MOSFET N-CH 55V 18A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 18A (Tc) 51W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
BUK9277-55A,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
69mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
643 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
51W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes