N-Channel 40 V 85A (Tj) 83W Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 85A (Tj) 83W Surface Mount LFPAK33
8-LFPAK33

BUK7M5R0-40HX

DigiKey Part Number
1727-BUK7M5R0-40HXTR-ND - Tape & Reel (TR)
1727-BUK7M5R0-40HXCT-ND - Cut Tape (CT)
1727-BUK7M5R0-40HXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7M5R0-40HX
Description
MOSFET N-CH 40V 85A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 85A (Tj) 83W Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
BUK7M5R0-40HX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5mOhm @ 85A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
+20V, -10V
FET Feature
-
Power Dissipation (Max)
83W
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,26700 €12,67 €
1000,85910 €85,91 €
5000,68446 €342,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,59971 €899,56 €
3.0000,55706 €1.671,18 €
4.5000,53533 €2.408,98 €
7.5000,51093 €3.831,97 €
10.5000,49926 €5.242,23 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,31660 €