


BUK7M22-80EX | |
|---|---|
DigiKey Part Number | 1727-2560-2-ND - Tape & Reel (TR) 1727-2560-1-ND - Cut Tape (CT) 1727-2560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M22-80EX |
Description | MOSFET N-CH 80V 37A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 37A (Tc) 75W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M22-80EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1643 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78400 € | 7,84 € |
| 100 | 0,52050 € | 52,05 € |
| 500 | 0,40748 € | 203,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35253 € | 528,79 € |
| 3.000 | 0,32487 € | 974,61 € |
| 4.500 | 0,31078 € | 1.398,51 € |
| 7.500 | 0,29494 € | 2.212,05 € |
| 10.500 | 0,28783 € | 3.022,21 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |


