
BUK763R8-80E,118 | |
|---|---|
DigiKey Part Number | 1727-1890-2-ND - Tape & Reel (TR) 1727-1890-1-ND - Cut Tape (CT) 1727-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK763R8-80E,118 |
Description | MOSFET N-CH 80V 120A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 357W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 169 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 12030 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 357W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19505KTT | Texas Instruments | 557 | 296-44040-1-ND | 3,72000 € | Similar |
| IPB042N10N3GATMA1 | Infineon Technologies | 18.612 | IPB042N10N3GATMA1CT-ND | 2,46000 € | Similar |
| STH150N10F7-2 | STMicroelectronics | 49 | 497-14979-1-ND | 3,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 2,81200 € | 28,12 € |
| 100 | 1,99550 € | 199,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,56910 € | 1.255,28 € |
| 1.600 | 1,46966 € | 2.351,46 € |
| 2.400 | 1,42082 € | 3.409,97 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 4,97250 € |

