
BUK661R9-40C,118 | |
|---|---|
DigiKey Part Number | 1727-5518-2-ND - Tape & Reel (TR) 1727-5518-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK661R9-40C,118 |
Description | MOSFET N-CH 40V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 306W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 15100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 306W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,56700 € | 25,67 € |
| 100 | 1,81760 € | 181,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,37330 € | 6.591,84 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,55130 € |

