Parametric Equivalent

BUK4D16-20X | |
|---|---|
DigiKey Part Number | 1727-BUK4D16-20XTR-ND - Tape & Reel (TR) 1727-BUK4D16-20XCT-ND - Cut Tape (CT) 1727-BUK4D16-20XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK4D16-20X |
Description | SMALL SIGNAL MOSFET FOR AUTOMOTI |
Customer Reference | |
Detailed Description | N-Channel 20 V 8.5A (Ta), 26A (Tc) 2W (Ta), 19W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 9A, 8V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 931 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,25790 € | 25,79 € |
| 500 | 0,19598 € | 97,99 € |
| 1.000 | 0,17600 € | 176,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15061 € | 451,83 € |
| 6.000 | 0,13781 € | 826,86 € |
| 9.000 | 0,13129 € | 1.181,61 € |
| 15.000 | 0,12396 € | 1.859,40 € |
| 21.000 | 0,11962 € | 2.512,02 € |
| 30.000 | 0,11540 € | 3.462,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |


