


BST51-QX | |
|---|---|
DigiKey Part Number | 1727-BST51-QXTR-ND - Tape & Reel (TR) 1727-BST51-QXCT-ND - Cut Tape (CT) 1727-BST51-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST51-QX |
Description | TRANS NPN DARL 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,25450 € | 25,45 € |
| 500 | 0,19378 € | 96,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17419 € | 174,19 € |
| 2.000 | 0,15770 € | 315,40 € |
| 3.000 | 0,14929 € | 447,87 € |
| 5.000 | 0,13984 € | 699,20 € |
| 7.000 | 0,13424 € | 939,68 € |
| 10.000 | 0,12880 € | 1.288,00 € |
| 25.000 | 0,11685 € | 2.921,25 € |
| 50.000 | 0,11349 € | 5.674,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

