BSP230,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 315
Unit Price: 1,03000 €
Datasheet
P-Channel 300 V 210mA (Ta) 1.5W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP230,135

DigiKey Part Number
1727-5487-2-ND - Tape & Reel (TR)
1727-5487-1-ND - Cut Tape (CT)
1727-5487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP230,135
Description
MOSFET P-CH 300V 210MA SOT223
Customer Reference
Detailed Description
P-Channel 300 V 210mA (Ta) 1.5W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP230,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
17Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
2.55V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
90 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types