BSH105,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 138.417
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 202
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 175.012
Unit Price: 0,46000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 3.000
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 30.066
Unit Price: 0,68000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.800
Unit Price: 0,90000 €
Datasheet
N-Channel 20 V 1.05A (Ta) 417mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH105,215

DigiKey Part Number
1727-4924-2-ND - Tape & Reel (TR)
1727-4924-1-ND - Cut Tape (CT)
1727-4924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH105,215
Description
MOSFET N-CH 20V 1.05A TO236AB
Customer Reference
Detailed Description
N-Channel 20 V 1.05A (Ta) 417mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSH105,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
570mV @ 1mA (Typ)
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
152 pF @ 16 V
FET Type
Power Dissipation (Max)
417mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
200mOhm @ 600mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS214NH6327XTSA1Infineon Technologies138.417BSS214NH6327XTSA1CT-ND0,42000 €Similar
NDS331Nonsemi202NDS331NCT-ND0,76000 €Similar
NTR4501NT1Gonsemi175.012NTR4501NT1GOSCT-ND0,46000 €Similar
PJA3430_R1_00001Panjit International Inc.3.0003757-PJA3430_R1_00001CT-ND0,29000 €Similar
ZXM61N02FTADiodes Incorporated30.066ZXM61N02FCT-ND0,68000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types