BCX55-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 742
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,07572 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX55-QX

DigiKey Part Number
1727-BCX55-QXTR-ND - Tape & Reel (TR)
1727-BCX55-QXCT-ND - Cut Tape (CT)
1727-BCX55-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX55-QX
Description
TRANS NPN 60V 1A SOT-89
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
60 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Package / Case
TO-243AA
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX55-10-QXNexperia USA Inc.7421727-BCX55-10-QXCT-ND0,47000 €Parametric Equivalent
BCX55-QFNexperia USA Inc.01727-BCX55-QFCT-ND0,07572 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09371 €93,71 €
2.0000,08395 €167,90 €
3.0000,07896 €236,88 €
5.0000,07336 €366,80 €
7.0000,07004 €490,28 €
10.0000,06681 €668,10 €
Manufacturers Standard Package
Unit Price without VAT:0,09371 €
Unit Price with VAT:0,10964 €