Parametric Equivalent
BCX55-16-QF | |
|---|---|
DigiKey Part Number | 1727-BCX55-16-QFTR-ND - Tape & Reel (TR) 1727-BCX55-16-QFCT-ND - Cut Tape (CT) 1727-BCX55-16-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX55-16-QF |
Description | TRANS NPN 60V 1A SOT-89 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX55-16-QX | Nexperia USA Inc. | 0 | 1727-BCX55-16-QXCT-ND | 0,09371 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07572 € | 302,88 € |
| 8.000 | 0,06879 € | 550,32 € |
| 12.000 | 0,06527 € | 783,24 € |
| 20.000 | 0,06386 € | 1.277,20 € |
| Unit Price without VAT: | 0,07572 € |
|---|---|
| Unit Price with VAT: | 0,08859 € |


