
BCW60C,215 | |
|---|---|
DigiKey Part Number | 1727-1574-2-ND - Tape & Reel (TR) 1727-1574-1-ND - Cut Tape (CT) 1727-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW60C,215 |
Description | TRANS NPN 32V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW60C,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06770 € | 6,77 € |
| 500 | 0,04946 € | 24,73 € |
| 1.000 | 0,04352 € | 43,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03591 € | 107,73 € |
| 6.000 | 0,03209 € | 192,54 € |
| 9.000 | 0,03014 € | 271,26 € |
| 15.000 | 0,02794 € | 419,10 € |
| 21.000 | 0,02664 € | 559,44 € |
| 30.000 | 0,02538 € | 761,40 € |
| 75.000 | 0,02260 € | 1.695,00 € |
| 150.000 | 0,02089 € | 3.133,50 € |
| 300.000 | 0,01945 € | 5.835,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

