


BCV28-QX | |
|---|---|
DigiKey Part Number | 1727-BCV28-QXTR-ND - Tape & Reel (TR) 1727-BCV28-QXCT-ND - Cut Tape (CT) 1727-BCV28-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV28-QX |
Description | TRANS PNP DARL 30V 0.5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 220MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 1.3 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,24690 € | 24,69 € |
| 500 | 0,18784 € | 93,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16876 € | 168,76 € |
| 2.000 | 0,15270 € | 305,40 € |
| 3.000 | 0,14451 € | 433,53 € |
| 5.000 | 0,13530 € | 676,50 € |
| 7.000 | 0,12985 € | 908,95 € |
| 10.000 | 0,12455 € | 1.245,50 € |
| 25.000 | 0,11291 € | 2.822,75 € |
| 50.000 | 0,10908 € | 5.454,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

