BCP55-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08036 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 650 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP55-QX

DigiKey Part Number
1727-BCP55-QXTR-ND - Tape & Reel (TR)
1727-BCP55-QXCT-ND - Cut Tape (CT)
1727-BCP55-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP55-QX
Description
TRANS NPN 60V 1A SOT-223
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
650 mW
Series
Frequency - Transition
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP55-10-QXNexperia USA Inc.01727-BCP55-10-QXCT-ND0,00000 €Parametric Equivalent
BCP55-QFNexperia USA Inc.01727-BCP55-QFTR-ND0,08036 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09926 €99,26 €
2.0000,08900 €178,00 €
3.0000,08377 €251,31 €
5.0000,07788 €389,40 €
7.0000,07439 €520,73 €
10.0000,07100 €710,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09926 €
Unit Price with VAT:0,11613 €